Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €731.320 |
Product Information
Product Overview
FLUKE 53 II B is a single input digital thermometer with data logging for lab, QA, process calibration, food safety and HV AC. It delivers fast response with laboratory accuracy (0.05% + 0.3°C). And it logs up to 500 points of temperature data to internal memory. You can use the 53 II to measure contact temperature on motors, insulation, breakers, pipes, corroded connections, liquids, and wires with industrial standard J, K, T, E, N, R, or S-type thermocouple temperature sensors. The user-friendly-front panel and large, backlit display make it easy to view results and recall logged data for further review. And the sleep mode feature preserves battery life to give you a typical thousand hours of operation. Features an infrared USB communication port to allow data to be exported to optional FlukeView Forms® Temperature PC software for further analysis and graphing.
- Easy-to-access battery door that allows replacing the battery without breaking the calibration seal
- Comes with splash and dust-resistant case protected by an impact-absorbing holster
- Presents results in °C, °F, or Kelvin (K) on a large backlit display
- Includes a real-time clock that captures the exact event time
- Includes offset function that compensates for thermocouple errors to maximize overall accuracy
- Handles temperatures up to >900°C (1600°F)
- Sleep mode increases battery life; typical 1000-hour battery life
- Provides a user-friendly front panel that is easy to set up and operate
- Offers sleep mode to increase battery life; 1000-hour battery life typical
- Size (L x W x D) is 173 x 86 x 38mm
Contents
Single input digital thermometer with data logging, Impact absorbing holster, One 80-PK-1 bead probe thermocouple.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-200°C to +1372°C
86mm
50 Series II
38mm
173mm
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate