Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €943.000 |
Product Information
Product Overview
FLUKE 572-2 is an infrared thermometer suitable for use in high-temperature industrial environments all around the world. With a straight-forward user interface and soft-key menus, it makes even complex measurements easy. Quickly navigate and adjust emissivity, start data logging or turn-ON/OFF alarms with just a few pushes of a button. Ideal for high-temperature industrial environments whether it's power utility, metal refining and smelting, glass, cement or petrochemical environments.
- 60:1 distance to spot ratio with dual laser sighting for fast, accurate targeting
- Multi-language interface (user select)
- Current temperature plus MAX, MIN, DIF, AVG temperature displays
- Adjustable emissivity and predefined emissivity table
- Infrared and thermocouple temperature on backlit display
- Last reading hold (20 seconds), high and low temperature alarm
- Data storage and review (99 data sets)
- Tripod mount
- USB 2.0 computer interface cable
- FlukeView® forms documenting software
Contents
Fluke 572-2 high temperature infrared thermometer, K-Type thermocouple bead probe, USB 2.0 computer interface cable, FlukeView forms documenting software, Hard carrying case, Getting started guide, User's manual.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
-30°C to +900°C
0°C
-
1%
50°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for FLUKE 572-2
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate