Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,815.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,815.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 700HTPK
Order Code2422958
Technical Datasheet
Accessory TypeHydraulic Test Pump Kit
For Use WithFluke 700G Series Precision Pressure Test Gauges
Product Range-
Product Overview
FLUKE 700HTPK is a hydraulic test pump kit. Combine with any Fluke-700G series Gauge, 1,000 psi range or greater, to make a complete pressure testing kit.
- Generate pressure up to 10,000 psi, 690 bar with the included 700HTP-2 test pump
- Connect the 700G Series gauge directly to the HTP-2 hand pump
- Includes 700HTH-1 hose kit and adapters for connecting to the pressure device to be tested
- Hard case provided for easy, protective transportation of the gauge or 71x and the pump kit
Contents
Fluke 700HTPK hydraulic test pump kit with hydraulic hand pump, PTP-2 hand pump, Hoses and adapters for connecting to the pressure device, Hard case, Manual on CD-ROM.
Technical Specifications
Kit Contents
50Ω BNC plug-in connector is supplied with accessories in a PVC bag
For Use With
Fluke 700G Series Precision Pressure Test Gauges
SVHC
No SVHC (15-Jun-2015)
Accessory Type
Hydraulic Test Pump Kit
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.389693