Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,799.000 |
Product Information
Product Overview
FLUKE-714B/EN is a thermocouple calibrator. Fluke 714B is a handheld, battery-operated instrument that measures and sources a variety of thermocouple types and millivolts. It can calibrate a linear thermocouple transmitter with the mV source function and also measure mA while sourcing temperature. It also provides linear ramp and 25% step auto ramp functionality based on 0% and 100% settings for performing quick, linearity checks. With the intelligent shutdown feature, the Fluke 714B remembers settings when powered down, so users can quickly replicate tests after powering back up. The calibrator also has one-year and two-year specifications, along with a traceable certificate of calibration. Combine that with its rugged construction, a backlit display, and an easy-to-use interface, and users have an ideal test tool for temperature calibration professionals who want a highly accurate, single–function thermocouple temperature calibrator.
- High accuracy thermocouple temperature calibration the easy way
- Designed for calibration professionals
- Highly accurate, easy-to-use thermocouple temperature calibrator
- Measures and simulates 17 thermocouple types and millivolts
- Measures 4 to 20mA signals while sourcing a temperature signal
- Comes with a magnetic hanger for convenient hands-free operation
- Features configurable source settings for quick linearity checks
- Operating temperature range from -10°C to 50°C
- Size (H x W x L) is 52.5 x 84 x 188.5mm
- 4 AA NEDA 1.5A IEC LR6 batteries power supply
Contents
Thermocouple calibrator, Magnetic hanging tool, Batteries, Manual, Traceable calibration certificate, Test leads.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Temperature
84mm
± 0.015%
-10°C
-
188.5mm
52.5mm
515g
50°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate