Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,746.000 |
Product Information
Product Overview
Make go or no-go maintenance decisions with confidence. This vibration meter is a reliable vibration screening device available for frontline mechanical troubleshooting teams that need repeatable, severity-scaled readings of overall vibration and bearing condition. Applications: Chillers (refrigeration), Fans, Cooling tower drives, Centrifugal pumps, Positive displacement pumps, Air compressors, Blowers, Generic gearboxes (rolling element bearings) and Machine tools (motor, gearboxes, spindles, etc.).
- Measures overall vibration (10-1000Hz) for acceleration, velocity, displacement units of measurement
- Crest Factor+ for reliable bearing assessment using direct sensor tip for 4kHz-20kHz measurement
- Four-level scale indicates severity of problems for overall vibration and bearing condition
- Lighting system (green, red) and on-screen comments indicate how much pressure needs to be applied to take measurements
- Coloured lighting system and on-screen comments indicates required pressure for measurements
- Measures temperature with Spot IR Sensor to increase diagnostic capabilities
- Holds and saves up to 3,500 measurements in on-board memory
- Provides external accelerometer support for hard to reach locations
- Allows you to export data via USB, provides audio output for listening to bearing tones directly
- Features built-in flashlight, provides large high-resolution display for easy navigation and viewing
Contents
Vibration meter, USB cable, Storage case, Belt holster, Quick reference guide, CD-ROM (includes MS Excel template and documentation) and 2 AA batteries.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
100mV/g
80kHz
0.071mm
-
10Hz to 1kHz
0.241mm
0.058mm
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate