Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.870 |
5+ | €63.010 |
10+ | €59.560 |
Price for:Each
Minimum: 1
Multiple: 1
€65.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 80BK-A
Order Code2522960
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithFluke Digital Multimeters
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
FLUKE 80BK-A is an integrated DMM temperature probe features a type-K thermocouple with standard shrouded banana jack. Compatible with DMMs with temperature measurement functions.
- Convenient one piece construction
- Measurement range from -40 to 260°C
- One year warranty
Applications
Test & Measurement
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Fluke Digital Multimeters
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287