Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,245.000 |
5+ | €1,191.000 |
10+ | €1,126.000 |
Product Information
Product Overview
FLUKE 80I-110S is an AC/DC current clamp designed for use with oscilloscopes and other instruments. It allows accurate, non-intrusive current measurements up to 100 A AC/DC. With a wide frequency response and high sensitivity, it is ideal for capturing inrush currents, power harmonics, and transient signals in electronic and industrial applications.
- Output signal of 10A range: 100mV/A / 100A range: 10mV/A
- Bandwidth range from 1Hz to 20kHz
- Working voltage of 600V AC rms
- Maximum conductor size is 11.8mm (.46") diameter
- Safety rating: IEC 1010 and CSA-C22.2 No. 1010-1 installation category II, working voltage 600V
- Powered by 9V battery
- 1.6m output cable length
- One year warranty
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
BNC Plug
100A
Fluke Scope Meter Test Tool, Power Harmonics Analyzers, Oscilloscopes, Multimeters
Current Clamp
50mA
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate