Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €70.730 |
5+ | €67.660 |
10+ | €63.950 |
Price for:Each
Minimum: 1
Multiple: 1
€70.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 80PK-11
Order Code1327567
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithFluke Digital Multimeters
Product Range-
Product Overview
FLUKE 80PK-11 is a type-K flexible cuff thermocouple temperature probe designed for hands free measurement of HV AC temperature measuring applications. The 20-inch PVC cable terminates with a Type-K thermocouple inside a 19.5-inch nylon hook and loop cuff. It can be used with any temperature measuring instrument that is designed to accept Type-K thermocouples and has a miniature connector input. It is not suitable for liquid immersion but can work in humid to wet environments.
- Use multiple and leave in place for route based routine maintenance
- 10sec measurement time (time constant)
- Measurement range from -30 to 150°C
- Maximum voltage of 24V AC rms or 60V DC maximum for proper safe operation
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Fluke Digital Multimeters
Technical Docs (1)
Alternatives for FLUKE 80PK-11
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1