Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €530.100 |
Product Information
Product Overview
FLUKE 83-V/EUR is an average responding industrial multimeter. With its accuracy and troubleshooting capabilities, the Fluke 83V industrial multimeter works when users need it, even in loud, high-energy, and high-altitude locations. When productivity is on the line and users need to solve problems fast, the Fluke 83V delivers the accuracy and advanced troubleshooting capabilities users need. All inputs are updated to the 3rd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600V and CAT III, 1000V. They can withstand impulses in excess of 8.000V and reduce risks related to surges and spikes.
- 6000 counts, 3-3/4 digits, frequency to 200KHz and % duty cycle
- Resistance, continuity and diode test, auto and manual ranging for maximum flexibility
- 10,000µF capacitance range for components and motor caps
- Access door for fast battery changes without breaking the calibration seal
- Relative mode to remove test lead interference from low ohms measurements
- Touch hold to capture stable readings avoiding noisy signals
- Large display digits and two-level bright white backlight for increased visibility
- Analog bargraph for fast changing or unstable signals
- Lifetime warranty, -20°C to +55°C operating temperature range
- CSA, TÜV approved, size is 201 x 98 x 52mm (with holster)
Contents
Average responding industrial multimeter, TL75 test leads, AC175 alligator clips, Holster, 9V battery (installed).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Conductance, Frequency, Resistance, Temperature
Average
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
6000
1kV
10A
50Mohm
80 V Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate