Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €319.160 |
Product Information
Product Overview
The FLUKE 9040 EU is a Phase Rotation Indicator effective for measuring phase rotation in all areas where 3-phase supplies are used to feed motors, drives and electrical systems. It is a rotary field indicator and can provide clear indication of the 3-phase via an LCD display and the phase rotation direction to determine correct connections. It allows rapid determination of phase sequence and has a voltage (up to 700V) and frequency range suitable for commercial and industrial applications. Test probes supplied with the instrument have a variable clamping range for safe contact, especially in industrial sockets.
- Clear LCD display
- No battery required
- Continuous operating time
Applications
Industrial, Commercial, Test & Measurement, Motor Drive & Control
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
15Hz to 400Hz
0°C
124mm
27mm
-
40V to 700V
40°C
61mm
200g
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate