Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,094.000 |
Product Information
Product Overview
FLUKE 922 is an airflow meter/micromanometer. It is designed and built for how (and where) user do their job, with performance, ruggedness and ease of use, setting the Fluke 922 apart from the competition. The bright white display and ruggedized holster and wrist strap let you take the Fluke 922 into less than ideal environments. The color-coded hoses help you keep track of where your readings are coming from. The simple, intuitive interface means you can measure pressure, velocity, or airflow at the push of a button. The Fluke 922 helps users analyse airflow easily. The Fluke 922 makes airflow measurements easy by combining three tools: differential pressure, airflow, and velocity into a single, rugged meter.
- Powerful meter provides differential and static pressure, air velocity and flow readings
- Powerful meter provides differential and static pressure, air velocity and flow readings
- Easy to use without sacrificing performance
- Bright, backlit display for clear viewing in all environments
- User-defined duct shape and size for maximum airflow accuracy
- Resolution down to 0.001 inH2O, 99 point data storage capacity
- Min/max/average/hold functions for easy data analysis, Auto power off saves battery life
- Operating temperature range from 0°C to 50°C
- IP40 IP rating, 2 years warranty
- 280hours without backlight, 60hours with backlight battery life
Contents
FLUKE 922 airflow meter, Two rubber hoses, Four 1.5V alkaline AA batteries, Users manual and soft carrying case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
1m/s to 80m/s
0°C
45% to 90%
77.5mm
-
-
50°C
175mm
41.9mm
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate