Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.470 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€47.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE AC175
Order Code2310392
Technical Datasheet
Connector Type-
Current Rating10A
Jaw Opening Max8mm
Insulator ColourBlack, Red
Product Range-
Product Overview
FLUKE AC175 is an alligator clip set. The modular clips used with modular test leads to offer additional flexibility to configure your leads to your individual needs. The insulated alligator clip jaws provide a 7mm opening with flexible boots. The AC175 threaded alligator clip set comes with a one-year warranty and a cat rating of CAT III 1000V, CAT IV 600V, 10A.
Contents
One pair (red, black) Fluke AC175 threaded alligator clips.
Technical Specifications
Connector Type
-
Jaw Opening Max
8mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018