Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.430 |
Price for:Each
Minimum: 1
Multiple: 1
€43.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE AC285-FTP
Order Code2098054
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max20mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE AC285-FTP is an alligator clip suitable for Fluke fused test probes FTP-1, FTPL- 1, FTP and FTPL. It has nickel-plated steel strong jaws for a tight hold, rubber over-moulded surfaces for a firm reliable grip and multi-purpose tooth pattern grips anything from fine gauge wire to a 20mm (0.75-inch) nut.
- SureGrip™ AC285 has rubber overmolded surfaces for a firm reliable grip
- Multi-purpose tooth pattern grips anything from fine gauge wire to a 20 mm (0.75 in) nut
- Conforms to safety standard IEC61010-031:2002 +A1:2008, CAT III 1000V, CAT IV 600V
- Strong, nickel-plated steel jaws for a tight hold
- Operating temperature range from -20 to 55°C
- 10A maximum, pollution degree 2, 2000m altitude
- One year warranty
Contents
2 x alligator clips (red and black).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
20mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085502