Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE -FEV300-CON-TY2
Order Code4067167
Also Known AsGTIN UPC EAN: 0195112043035
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €405.950 |
Price for:Each
Minimum: 1
Multiple: 1
€405.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE -FEV300-CON-TY2
Order Code4067167
Also Known AsGTIN UPC EAN: 0195112043035
Technical Datasheet
EV ConnectorIEC 62196-2 Type 2 Socket Outlet
Internal Power Consumption Max3W
Operating Humidity Range10% to 85% RH, Non-Condensing
Operating Temperature Min-20°C
Operating Temperature Max40°C
Operating Altitude Max2km
IP RatingIP54
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLK-FEV300-CON-TY2 is a Type 2 charge connector for use with FEV300 / BASIC EV charging station. FEV300-CON-TY2 can be used with EV charging station type 2 with socket outlet or fixed cable and vehicle connector.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
EV Connector
IEC 62196-2 Type 2 Socket Outlet
Operating Humidity Range
10% to 85% RH, Non-Condensing
Operating Temperature Max
40°C
IP Rating
IP54
SVHC
No SVHC (15-Jun-2015)
Internal Power Consumption Max
3W
Operating Temperature Min
-20°C
Operating Altitude Max
2km
Product Range
-
Technical Docs (1)
Alternatives for FLUKE -FEV300-CON-TY2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5