Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.000 |
Price for:Each
Minimum: 1
Multiple: 1
€67.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE H80M
Order Code8002223
Technical Datasheet
Case TypeHolster
Case ColourYellow
For Use WithFluke 80 Series Digital Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE H80M is a protective holster with magnetic hanging strap. Now 80 series owners can benefit from FLUKE magnetic hanging system. The easy-to-clean, snap-on holster absorbs shocks and protects your DMM and is especially designed to hang from just about any metal surface.
- Yellow protective holster for all 80 series DMM's (new as well as old)
Contents
Yellow protective holster, General purpose hanger, Hook and loop straps, Hanging magnet.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Case Type
Holster
For Use With
Fluke 80 Series Digital Multimeters
SVHC
No SVHC (15-Jun-2015)
Case Colour
Yellow
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42029900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32