Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €531.350 |
5+ | €508.250 |
10+ | €480.400 |
Product Information
Product Overview
FLUKE I2000 FLEX is an AC current clamp. It is an AC current probe utilizing the Rogowski principle. It can be used to measure currents up to 2000A when used in conjunction with multimeters, recorders or data loggers. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas.
- Three ranges: 20A, 200 A & 2000 A, 100 mV/A, 10 mV/A & 1 mV/A output
- Ideal for current measurement on thick and hard to reach conductors without breaking the circuit
- Maximum conductor diameter 178mm
- CAT III 600V safety rating
- Dimension (H x W x D) is 116 x 68.5 x 30 mm (4.56 x 2.69 x 1.18 in)
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
4mm Double Banana Plug, Shrouded
2kA
Fluke Multimeters, Recorders, Data Loggers
Flexible Cord Probe
1A
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate