Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €209.710 |
5+ | €200.600 |
10+ | €189.600 |
Product Information
Product Overview
FLUKE I2500-10 is an iFlex flexible current probes expand the measurement range of the select Fluke meters to 2500A AC while providing the ultimate measurement flexibility. The iFlex probes connect directly to the meter, displaying current measurements without error prone scaling factors. The 1.8 m (6 ft) cord allows separation between the measurement location and the clamp meter making it easier to view the display. The large loop size and thin cross section allow measurement of awkward sized conductors and improved wire access in crowded spaces.
- CAT IV 600V, CAT III 1000V rated
- 7.5mm coil diameter allows measurement in tight spaces
- Ergonomic design allows easy operation with one hand
- Three-year warranty
- Available in 25cm (10") size
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-
2.5kA
Fluke Meters
Flexible Cord Probe
100mA
-
Technical Docs (2)
Alternatives for FLUKE I2500-10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate