Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €812.320 |
| 5+ | €777.000 |
| 10+ | €734.420 |
Product Information
Product Overview
The FLUKE I3000 FLEX-24 is an AC Current Clamp utilizes the Rogowski principle. It can be used to measure currents up to 3000A when used in conjunction with oscilloscopes, recorders or data loggers. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas.
- Three ranges - 30A, 300A, 3kA
- 1, 10, or 100mV/A output
- 24" circumference
- CAT III 600V safety rating
- Supplied with 2x AA batteries
- Maximum conductor diameter: 178mm
Applications
Industrial, Maintenance & Repair, Test & Measurement
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
BNC Plug
3kA
Fluke Oscilloscopes, Recorders or Data Loggers
No SVHC (17-Jan-2023)
Flexible Cord Probe
30A
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate