Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €944.050 |
| 5+ | €903.000 |
| 10+ | €853.520 |
Price for:Each
Minimum: 1
Multiple: 1
€944.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE I30S
Order Code1327557
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min50mA
For Use WithFluke Oscilloscopes & other suitable Recording Instruments
Product Range-
Product Overview
FLUKE I30S is a current clamp based on hall effect technology for use in measurement of both DC and AC current. The i30S may be used in conjunction with oscilloscopes and other suitable recording instruments for accurate non-intrusive current measurement.
- Includes a BNC connector for compatibility with oscilloscopes
- Current range: 30mA to 30A DC, 30mA to 20A AC rms
- Frequency range from DC to 100 KHz (-0.5dB)
- CAT III 300V safety rating
- Maximum conductor diameter 19 mm
- 2m cable with BNC connector
- One year warranty
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
30A
For Use With
Fluke Oscilloscopes & other suitable Recording Instruments
Probe Side Connector
Current Clamp
Current Range Min
50mA
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38