Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE I410
Order Code4314232
Also Known AsGTIN UPC EAN: 0095969048194
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €446.150 |
| 5+ | €426.760 |
| 10+ | €403.370 |
Price for:Each
Minimum: 1
Multiple: 1
€446.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE I410
Order Code4314232
Also Known AsGTIN UPC EAN: 0095969048194
Technical Datasheet
Meter Side Connector4mm Double Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max400A
Current Range Min500mA
For Use WithFluke Digital Multimeters
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The i410 AC/DC current clamp is ideal for accurate current readings without the need to break the circuit.
- Battery-powered Hall effect probe measures 1A to 400A
- 1mV/A Output guarantees easy reading on your meter
- Take accurate current readings without breaking the circuit
- Maximum conductor size of 30mm
- Power: 9V PP3 battery (included)
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Meter Side Connector
4mm Double Banana Plug, Shrouded
Current Range Max
400A
For Use With
Fluke Digital Multimeters
SVHC
No SVHC (17-Dec-2015)
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
-
Technical Docs (1)
Alternatives for FLUKE I410
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638