Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,295.000 |
5+ | €2,195.000 |
10+ | €2,075.000 |
Product Information
Product Overview
FLUKE I430-FLEXI-TF-II-4PK is a Fluke i430 Flex 4 pack. The i430 Flex is an AC current probe utilizing the Rogowski principle. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas, without batteries or an external power source. It is a pack of 4 pieces of the i430 current clamp, to be used for high current measurements. The Flex clamp fits around bus bars and large or hard-to-reach conductors. This 4-pack is perfect for use with 3-phase tools such as the Fluke 430 series.
- 3000A AC RMS current range
- 610mm probe cable length
- 12.4mm probe cable diameter
- 40mm probe cable bend radius
- 2.5m cable length
- IP41 protection rating
- Operating range from -20 to 90°C
Contents
4 x flex probe.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
BNC Plug
6kA
Fluke 430 Series II Three-Phase Power Quality and Energy Analyzers
Flexible Cord Probe
500mA
-
Technical Docs (2)
Alternatives for FLUKE I430-FLEXI-TF-II-4PK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Product Compliance Certificate