Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €766.740 |
5+ | €733.400 |
10+ | €693.220 |
Product Information
Product Overview
FLUKE I430-FLEXI-TF-II is a flexible AC current probe utilizing the Rogowski principle. This flexible and lightweight measuring head allows quick and easy installation in hard to reach areas, without batteries or an external power source. It complies with IEC 61010-1: pollution degree 2, IEC 61010-2-032: 1000V CAT III/ 600V CAT IV, IEC 61010-031.
- Measuring range from 0.5 to 6000A AC
- Connector is BNC plug (meter side), flexible cord (probe side)
- Probe and cable material are TPE rubber, reinforced insulation, UL94 V-0, colour is red Munsell 7.5
- Probe optimized for current measurement on thick and hard to reach conductors
- Couplings material is UL94 V-0 polypropylene
- Probe cable size is 12.4mm diameter x 610mm length, cable bend radius is 40mm
- Operating range from -20 to +90°C, IP41 degree of protection (probe)
- Working voltage is 1000V AC rms or DC (head)
- Bandwidth (-3dB) is 10Hz to 7kHz
- Accuracy is ±1% of reading, noise is 1mV AC rms
Contents
Current probe, Instruction sheet.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
BNC Plug
6kA
Fluke 430 Series II Three-Phase Power Quality and Energy Analyzers
Flexible Cord Probe
500mA
-
Technical Docs (2)
Alternatives for FLUKE I430-FLEXI-TF-II
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Product Compliance Certificate