Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9,106.000 |
Product Information
Product Overview
FLUKE-MDA-550-III is a motor drive analyser. It saves time and eliminates the hassle of setting up complex measurements, while simplifying motor-drive troubleshooting. Simply select a test and the step-by-step guided measurements show the user where to make voltage and current connections, while the preset measurement profiles ensure you will capture all the data you need for each critical motor-drive section from the input to the output, the DC bus, and the motor itself. From basic to advanced measurements, the MDA-550 has the user covered, and with a built-in report generator, users can quickly and easily generate as-found and as-left reports with confidence. The MDA-550 is the ideal portable motor-drive analysis test tool and can help safely locate and troubleshoot typical problems on inverter-type motor-drive systems.
- Measure key motor-drive parameters, perform extended harmonics measurements
- Conduct guided measurements, use simplified measurement setup
- Create reports quickly and easily , measure additional electrical parameters
- Guided testing with graphical step-by-step connection diagrams
- Preset measurement profiles reduce setup complexity
- Built-in report writing capabilities
- Easily produce as-found and as-left troubleshooting reports
- 1.000Hz to 500MHz frequency range
- IEC 61010-1: pollution degree 2 general safety standard
Contents
Motor drive analyser, 1x BP 291 li-ion battery pack, 1x BC190 charger/power adapter, 3x VPS421 100:1 high voltage probes with alligator clips, 1x VPS410-II-R 10:1 500MHz voltage probe, 3x i400s ac current clamp, 1x SVS-500 shaft voltage set (3x brush), Probe holder, Two-piece extension rod and magnetic base, Large size protective carrying case with rollers (C437-II), FlukeView-2 PC software (full version), Wi-Fi dongle.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Current, Frequency, Harmonics, Power, Voltage
1mV to 1kV
-
-
No SVHC (15-Jun-2015)
4 Channel
500MHz
-
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate