Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE SCC290
Order Code1858018
Also Known AsGTIN UPC EAN: 0095969580335
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE SCC290
Order Code1858018
Also Known AsGTIN UPC EAN: 0095969580335
Technical Datasheet
Software TypeScope Software Kit
Software Edition-
Licence Type-
Media TypeCD
Software Language-
Supported OSWindows
For Use WithFluke 190 Series Scope Meters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
A kit containing software for use with a Fluke 190 series portable oscilloscope, supplied in a carrying case.
Technical Specifications
Software Type
Scope Software Kit
Licence Type
-
Software Language
-
For Use With
Fluke 190 Series Scope Meters
SVHC
No SVHC (15-Jun-2015)
Software Edition
-
Media Type
CD
Supported OS
Windows
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.94625