Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €130.680 |
Product Information
Product Overview
FLUKE T110 is a two-pole voltage and continuity electrical tester. It is a voltage tester and a continuity tester in one tool. This electrical tester gives the user fast answers and lets them work in a safer way. Thanks to this electrical tester, users can check the presence of voltage before working on any circuit. A clear, audible and vibrating voltage indicator lets you work with confidence. The Fluke T110 electrical tester also features an electric torch, a backlit LED indicator to get test results the way you want them.
- Voltage tester with a clear audible and vibrating voltage indicator
- Redesigned cable assembly for superb reliability on the job
- Backlit graduated scale and backlit indicators, audio on/off for testing in quiet areas
- Improved probe docking for secure storage, low battery indicator
- Single-pole phase test offers fast identification of live conductors
- Push-on probe tips, probe tip protector and storage accessory
- 12V to 690V voltage AC/DC, 0 to 400Kohm continuity
- CAT III 690V, CAT IV 600V safety rating, IP64 IP rating
- Size (LxWxH) is 260mm x 70mm x 38mm
- 2 years warranty
Contents
FLUKE T110 voltage/continuity tester with electric torch, vibrating voltage indicator.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
12V to 690V
-15°C
-
No SVHC (15-Jun-2015)
-
45°C
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate