Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €195.880 |
Price for:Each
Minimum: 1
Multiple: 1
€195.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE T130/VDE
Order Code2283703
Technical Datasheet
Voltage Measuring Range AC12V to 690V
Meter Display TypeLCD
Operating Temperature Min-15°C
Operating Temperature Max45°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE T130/VDE is a two-pole voltage and continuity electrical tester. This voltage tester is the perfect tool for you with large, easy-to-use buttons, a bright backlit LED indicator and LCD display, display hold, and clear audible and vibrating voltage indicators designed for any work situation.
- Dual insulated cable tested to 3x required bend angle provides increased reliability and durability
- Avoid display of ghost voltages allow you to draw more current from ckt under test & avoid trip RCDs
- Backlit graduated scale and backlit indicators
- Built in electric torch for use in dark areas
- Audio on/off for testing in quiet areas, low battery indicator
- Improved probe docking for secure storage
- Phase rotation indicator for 3-phase systems, display hold freezes reading on display
- Single-pole phase test offers fast identification of live conductors
- Push-on probe tips, probe tip protector and storage accessory
- Tip protector serves as an extra hand when opening UK electrical safety outlets
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Voltage Measuring Range AC
12V to 690V
Operating Temperature Min
-15°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LCD
Operating Temperature Max
45°C
Plug Type
-
Technical Docs (2)
Alternatives for FLUKE T130/VDE
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41