15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €224.600 |
Product Information
Product Overview
FLUKE T150 is a two-pole voltage and continuity electrical tester. This voltage and continuity tester with a backlit LCD readout and additional ohms measurement gives users fast test results, the way you need them. This continuity tester has an easy-to-use interface with large buttons, display hold, switchable load, bright backlights and clear audible and physical indicators designed for any work situation.
- Backlit graduated scale and backlit indicators, built in electric torch for use in dark areas
- Resistance testing to 1999ohms, low battery indicator
- Audio on/off for testing in quiet areas, improved probe docking for secure storage
- Phase rotation indicator for 3-phase systems
- Display hold freezes reading on display until your can view it comfortably
- Single-pole phase test offers fast identification of live conductors
- 6V to 690V voltage AC/DC, 0 to 400Kohm continuity
- CAT III 690V, CAT IV 600V safety rating, IP64 IP rating
- Size (LxWxH) is 230mm x 65mm x 38mm
- 2 years warranty
Contents
FLUKE T150 voltage/continuity tester with backlit LCD, Ohms, Display hold, Switchable load.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
6V to 690V
-15°C
-
To Be Advised
LCD
45°C
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Product Compliance Certificate