Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €270.000 |
Product Overview
FLUKE T5-1000 is a voltage, continuity and current tester. This electrical tester enhances productivity with its easy to use compact design ideal tool to carry to every job site. Select volts, ohms, or current to check voltage, continuity, and current and the tester does the rest. Features OpenJaw™ to check current up to 100A without breaking the circuit. The detachable, SlimReach™ test probes are customized for national electrical standards. Plus, its tough test leads accept optional accessories such as clips and specialty probes. The test leads stow neatly in the back of the tester, making it easy to carry in your tool pouch. Add the optional H5 holster and you can clip this tester onto your belt.
- Reliable electrical tester automatically measures volts AC and DC with precise digital resolution
- Automatically measure AC and DC voltage up to 1000V with precise digital resolution
- Measure current up to 100A without breaking the circuit with OpenJaw™ design
- Troubleshoot resistance problems up to 1000 ohm
- Work in tight spaces with detachable slim reach probe tips
- Withstands a 10' (3m) drop
- Offers auto-off mode to conserve battery life
- Fits into an optional holster that attaches to a belt and neatly stows test leads
- Protected to EN61010-1 CAT IV 600V / CAT III 1000V rating
- Integrated protection circuit enables longer connection to voltage source than solenoid tester
Contents
Fluke T5-1000 electrical tester, 4mm detachable probes, Quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Digital
30.5mm
203mm
No SVHC (15-Jun-2015)
1kohm
51mm
-
Technical Docs (2)
Alternatives for FLUKE T5-1000
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate