Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €515.000 |
Product Information
Product Overview
FLUKE-TC01A 9HZ is a Fluke iSee™ mobile thermal camera. With the Fluke iSee™ mobile thermal camera, temperature can be measured and thermal imaging detection can be carried out anytime and anywhere by conveniently inserting it into the Type C of a smartphone. Experience fast and easy inspections on the go with Fluke iSee™ mobile Thermal Camera, weighing just 22g. It takes only a second to start using. The wide temperature measurement range, up to 550°C (1022°F), makes it suitable for various applications, including inspecting electrical cabinets, identifying HVAC issues, and installing underfloor heating. Fluke iSee boasts professional-grade image quality, comparable to high-end thermal cameras, with a 256 x 192 pixel thermal resolution and smooth video recording at a 9Hz frame rate. Additionally, our software offers comprehensive spot, line, and area temperature analysis for precise diagnostics.
- 9Hz frame rate
- Temperature range from -10°C to 550°C/14°F to 1022°F
- ±2% or ±2°C/3.6°F accuracy to ensure reliable results
- Temperature measurement distance 0.25m to 5m (-20℃/-4°F to 10℃/50°F, only for 0.25m to 3m)
- 50mk (0.05°C or 0.0.09°F) thermal sensitivity for fine differences
- Customize image view with more than 10 standard or custom colour palettes
- 3.2mm fixed focal length, internal shutter mode, 3.81mrad spatial resolution
- Spectral range 8 to 14 μm, Field of view (H x V) 56° x 42°
- IEC 60529: IP54 rated (with the protective cover for Type C)
- Dimension (L x W x H) is 60 x 33.5 x 11.2mm
Contents
TC01A thermal camera, Packaging box, User manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
-10°C
256 x 192
56° x 42°
9Hz
iSee Series
550°C
0.05K
-
2 Years
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate