Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE TIS60 9HZ
Order Code2491190
Product RangePerformance Series
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE TIS60 9HZ
Order Code2491190
Product RangePerformance Series
Technical Datasheet
Temperature Min-20°C
Temperature Max550°C
IR Resolution260 x 195
Thermal Sensitivity (NETD)0.08°C
Field of View (H x V)35.7° x 26.8°
IR Focus Distance Min45cm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product RangePerformance Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke TiS Thermal Imagers are built for performance with features that help you easily and quickly identify problems before they become expensive failures. Get improved resolution that delivers the right image quality you need to make the proper diagnosis.
- Reduce the amount of time it takes to get an in focus image with manual or fixed focus options
- Share images in real-time with Fluke Connect®
- Removable 4GB micro SD card
- Create and email reports from the jobsite with Fluke Connect®
- Smart battery system
- 3.5 inch, 320x240 LCD
Applications
Test & Measurement, Industrial Maintenance, Safety, Thermal Management, Temperature, Facility Maintenance, Predictive Maintenance, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Min
-20°C
IR Resolution
260 x 195
Field of View (H x V)
35.7° x 26.8°
Image Capture Frequency
9Hz
Product Range
Performance Series
Temperature Max
550°C
Thermal Sensitivity (NETD)
0.08°C
IR Focus Distance Min
45cm
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4
UN Hazard Code:3481