Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.120 |
| 5+ | €87.160 |
| 10+ | €82.380 |
Price for:Each
Minimum: 1
Multiple: 1
€91.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE TL40
Order Code3890545
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating300V
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
Product Overview
FLUKE TL40 is a 600V retractable tip test lead set with sharp needle point tips adjustable to the desired length from 0 to 76mm. Extra hard probe tips to provide long service life. Flexible silicone-insulated test leads.
- One pair of test leads with sharp needle point tips adjustable to desired length from 0 to 76mm
- Extra hard probe tips to provide long service life
- Flexible silicone insulated test leads
- CAT II 600V, 3A rating
- One year warranty
Contents
One-pair retractable tip test lead (red and black).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
300V
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
-
No. of Test Leads
2
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065544