Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE TL71-1
Order Code2422956
Also Known AsGTIN UPC EAN: 0095969589888
Technical Datasheet
46 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €52.410 | 
| 5+ | €50.130 | 
| 10+ | €47.380 | 
Price for:Each
Minimum: 1
Multiple: 1
€52.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE TL71-1
Order Code2422956
Also Known AsGTIN UPC EAN: 0095969589888
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial4ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TL71-1 is a test lead set and an integral part of the complete measurement system and extend the capabilities of your digital multimeter. With distinctive comfort grip probes, they are heat and cold resistant with safety ratings up to CAT III 1kV.
- One pair (red, black) of comfort grip probes with silicone insulated, right-angle test leads
- Recommended for µV measurements
- CAT II 1kV, 10A rating, CSA rating EN/IEC 61010-031:2002 +A1:2008
- Also rated to CAT III at 1kV and IV at 600V with a protective cap
- Length: 1.5m
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
4ft
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1