Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.270 |
5+ | €68.170 |
10+ | €64.440 |
Price for:Each
Minimum: 1
Multiple: 1
€71.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE TL76
Order Code4421103
Technical Datasheet
Kit Contents2 x 1.5m Silicone Test Leads with RA Banana Plug, Removable Lantern Tip, Insulated IC Caps
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE TL76 is a 2mm/4mm test lead set with one pair (red, black) 1.5m long silicone test leads with right angle shrouded banana plug. Removable, insulated IC caps allow probing on closely spaced leads and compliance with GS38.
- Lantern tip (removable) for use with European wall sockets (4mm Ø )
- Lantern tip can be removed for easy access to terminal blocks (2mm Ø)
- CAT II 1000V, 10A rating
- CAT III 1000V, CAT IV 600V only with protective cap
- One year warranty
Contents
1-pair 1.5m long silicone test leads (red and black).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Kit Contents
2 x 1.5m Silicone Test Leads with RA Banana Plug, Removable Lantern Tip, Insulated IC Caps
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12