Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.340 |
5+ | €33.800 |
10+ | €31.950 |
Price for:Each
Minimum: 1
Multiple: 1
€35.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE TL960
Order Code3890636
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type B4mm Stackable Banana Plug
Voltage Rating60V
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric900mm
Lead Length - Imperial35.4"
No. of Test Leads2
Product Range-
Product Overview
FLUKE TL960 is a 60V DC micro-hook test lead set with multi-stacking 4mm banana plugs and micro-hooks. Micro-hooks attach to component leads up to 1mm diameter and 90cm long PVC insulated leads.
- 30V rms or 60V DC, 3A rated
- One year warranty
Contents
One pair (red, black) of test leads with multi-stacking 4 mm banana plugs and micro-hooks.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
35.4"
Product Range
-
Test Connector Type B
4mm Stackable Banana Plug
Current Rating
3A
Lead Length - Metric
900mm
No. of Test Leads
2
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05107