Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.650 |
5+ | €39.840 |
10+ | €37.660 |
Price for:Each
Minimum: 1
Multiple: 1
€41.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE TP175E
Order Code1827187
Technical Datasheet
Test Probe TypeMultimeter
Test Probe FunctionsMultifunction
Accuracy-
For Use WithInstruments that accept standard 4 mm shrouded banana plugs
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE TP175E is a TwistGuard™ test probes with 2mm diameter probe tips with 4mm adapters. Patented TwistGuard™ extendable tip shroud meets the highest electrical safety requirements to reduce tip exposure while providing the versatility needed for most measurements.
- Probes always show correct category rating for tip being used
- Conforms to EN61010-031
- CAT II 1000 V, CAT III 1000V, CAT IV 600, 10A rating
- One-year warranty
Contents
TP175 TwistGuard test probes, Removable 4 mm lantern tips.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Test Probe Type
Multimeter
Accuracy
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
Instruments that accept standard 4 mm shrouded banana plugs
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596