Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €31.120 |
Price for:Each
Minimum: 1
Multiple: 1
€31.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoISLS8
Order Code3214956
Technical Datasheet
Tip Size6mm
Blade Length125mm
Overall Length231mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Insulated slotted screwdriver designed to provide safety, comfort, quality and ruggedness when working on energized circuits.
- Ergonomic handle size of 4.2 x 1.4" (106 x 36mm)
- Full length, impact proof handle core is coated with soft-grip outer material, hanging hole
- Slim insulated shaft allows access in hard to reach areas
- Manufactured from CMV steel for superior durability
- Certified to 1000VAC and 1500VDC
- Individually tested to 10,000V
- Individually tested to 10,000V
Technical Specifications
Tip Size
6mm
Overall Length
231mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
125mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13