Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €328.420 |
Product Overview
GU-0200-01 is a cost-effective DM9000 PCB metal shear 8” capacity. This bench top shear can accurately cut FR4, precious metals such as Silver, Palladium, Platinum, Gold copper sheet, PCB laminates up to 1/8″ thick (3.175mm), brass and aluminium sheet etc up to 1.5mm thick with Plastics up to 2.00mm thick. This shear is very popular with Sign Makers, Sublimation, Jewellery Makers, Metal Etchers and Trophy Centres as well as Electronic PCB manufacturers. Aluminium up to 1.5mm. An important feature of these shears is safety. Free access to the cutting area is prevented by heavy Perspex shielding extending along both sides of the blade. A safety latch is fitted to the pivot to prevent operation without it first being released. For positional accuracy the cutting bed is fitted with a rule which is recessed to assist in securing the PCB or sheeting whilst cutting is in progress.
- Compact footprint to take up minimal desktop space
- Cutting capacity of 203mm (8")
- 110mm Wide cutting bed
- Heavy perspex shielding prevents free access to cutting area
- Recessed rule for positional accuracy
- Dimensions (HxWxD): 575 x 335 x 140mm
Technical Specifications
203mm
1.5mm
140mm
-
-
335mm
110mm
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate