Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €279.910 |
Price for:Each
Minimum: 1
Multiple: 1
€279.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORTEX
Manufacturer Part NoLV202E
Order Code3782497
Technical Datasheet
Light SourceUV
Length420mm
Width175mm
Depth90mm
Working Area240mm x 165mm
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (23-Jan-2024)
Product Overview
High quality UV exposure unit designed for the preparation of photosensitive material, making it ideal for the production of phoro resist PCBs. Fitted with two Actinic fluorescent tubes in the base, the case has a hinged lid with a pressure pad and two retaining clips to ensure even pressure over the UV illuminated area. The process starts as soon as the mechanical timer has been set to the correct exposure time.
- Two 8W fluorescent UV tubes with 365nm wavelength (peak output)
- Exposure area: 240x165mm
- Glass plate with high UV transparency
- Foam pad in lid to ensure even pressure
- Six minute mechanical timer
- Steel case and all-metal construction
- Dimensions (HxWxD): 90x420x175mm
Technical Specifications
Light Source
UV
Width
175mm
Working Area
240mm x 165mm
Plug Type
UK Type G
Length
420mm
Depth
90mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90181200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4