Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORTEX
Manufacturer Part NoPTH-PRESS-TOOL
Order Code4049304
Product RangePTH Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €492.630 |
Price for:Each
Minimum: 1
Multiple: 1
€492.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORTEX
Manufacturer Part NoPTH-PRESS-TOOL
Order Code4049304
Product RangePTH Series
Technical Datasheet
Riveter TypeHand
Rivet Dia-
No. of Noses1
Product RangePTH Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PTH-PRESS-TOOL is a PTH400 favorit hand-operated press tool machine, designed especially for mechanical PCB through-hole-plating (PTH) purposes using copper eyelets / rivets as well as for electronic mechanical assembly applications for both rigid and flexible circuits. The electronic eyelets are flanged tubular metal conductors inserted into a printed circuit board. They make electrical continuity between the circuitry on both sides of the board, and are an attachment point for soldering component leads.
- Width 95mm x height i210mm x length 300mm dimension
- Throat depth 200mm
- Adjustable depth limiter
- Maximum board size is 400mm
- Interchangeable Tools for different sizes of rivets/eyelets
Notes
It is not offered with tools and rivets.
Technical Specifications
Riveter Type
Hand
No. of Noses
1
SVHC
No SVHC (23-Jan-2024)
Rivet Dia
-
Product Range
PTH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4