Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFRIWO
Manufacturer Part No15.2141
Order Code1270317
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Supply Voltage230VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 15.2141 is a MPP15 Charger with protection class-II and NiCd/NiMH construction. The charger with 5V output voltage, 3000mA current and 100 to 240V input voltage range.
- 6.4mm Creepage distance and 5mm clearance
- <=250µA Leakage current
- Black colour
- Universal output plug system
Applications
Power Management
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
230VAC
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19