Print Page
Image is for illustrative purposes only. Please refer to product description.
4.038 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €2.130 |
25+ | €2.090 |
50+ | €2.060 |
100+ | €2.020 |
250+ | €1.840 |
500+ | €1.800 |
1000+ | €1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT201XS-R
Order Code2081323
Technical Datasheet
USB IC TypeUSB-I2C Interface
USB StandardUSB 2.0
Supply Voltage Min2.97V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins16Pins
Data Rate3.4Mbps
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
FT201XS-R is an USB full-speed to I²C IC with USB charger detection. It offers a compact bridge to I²C devices. This device is an I²C, capable of operating up to 3.4MBit/s, with low power consumption (8mA). The FT201X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over an I2C interface.
- Single chip USB to IC interface, configurable CBUS I/O pin
- Entire USB protocol handled on the chip, no USB specific firmware programming required
- Device supplied pre-programmed with unique USB serial number
- Supports bus powered, self powered and high-power bus powered USB configurations
- Integrated +3.3V level converter for USB I/O, true 3.3V CMOS drive output and TTL input
- Configurable I/O pin output drive strength, integrated power-on-reset circuit
- Internal 3.3V/1.8V LDO regulators, low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible, USB 2.0 full speed compatible
- Ambient operating temperature range from -40°C to +85°C
- 16-pin SSOP package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
USB IC Type
USB-I2C Interface
Supply Voltage Min
2.97V
IC Case / Package
SSOP
Data Rate
3.4Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
16Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability