Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.280 |
10+ | €3.890 |
25+ | €3.800 |
50+ | €3.710 |
100+ | €3.530 |
250+ | €3.170 |
500+ | €2.820 |
Product Overview
The FT245RL is an USB to parallel FIFO interface device in 28 Pin SSOP package. The device simplifies USB to FIFO designs and reduces external component count by fully integrating an external EEPROM, USB termination resistors and integrated clock circuit which requires no external crystal into the device. It has been designed to operate efficiently with USB host controller by using as little as possible of total USB bandwidth available. The FT245RL has true 5V/3.3V/2.8V/1.8V CMOS drive output and TTL input. The 128byte receive buffer and 256byte transmit buffer utilising buffer smoothing technology allows for high data throughput. It is supplied pre-programmed with unique USB serial number. The FT245RL supports bus powered, self powered and high power bus powered USB configurations. (Warning! - FTDI released a driver published to Windows Update which has resulted in counterfeit chips used in finished products being left inoperable.)
- Entire USB protocol handled on the chip and no USB specific firmware programming required
- Fully integrated 1024bit EEPROM storing device descriptors and FIFO I/O configuration
- Data transfer rates up to 1Mbyte/second
- Unique USB FTDIChip-ID
- Configurable FIFO interface I/O pins
- Operating temperature range from -40°C to 85°C
- USB 2.0 full speed compatible
- UHCI/OHCI/EHCI host controller compatible
- Low USB bandwidth consumption
- Operating supply voltage range from 1.8V to 5.25V
- FTDI has used Windows Update to push a malicious driver that identifies counterfeit chips
- This driver update sends the signal NON GENUINE DEVICE FOUND! instead of functioning normally.
Applications
Communications & Networking, Industrial, Consumer Electronics, Portable Devices, Wireless, Audio, Imaging, Video & Vision
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to FIFO
5.25V
28Pins
85°C
-
No SVHC (25-Jun-2025)
1.8V
SSOP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate