Print Page
Image is for illustrative purposes only. Please refer to product description.
860 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.210 |
10+ | €4.060 |
25+ | €3.910 |
50+ | €3.850 |
100+ | €3.790 |
250+ | €3.780 |
500+ | €3.770 |
Price for:Each
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT312D-32L1C-R
Order Code2419918
Technical Datasheet
USB IC TypeUSB Host Controller / Android Host
USB StandardUSB 2.0
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageLQFP
No. of Pins32Pins
Data Rate-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
FT312D-32L1C-R is a USB 2.0 full speed dedicated USB-UART Android host IC. The FT312D provides a bridge between peripheral hardware/systems and an Android platform with a USB device port. The FT312D will enumerate USB and Android Open Accessory and provide a UART interface for peripheral integration. Internal memory for storing configurable strings- allows Android to automatically detect the device and application.
- Full speed USB host controller for Android Open Accessories
- 12Mbps USB 2.0 full speed host
- UART with enhanced buffering
- Single power supply operation at 3.3V
- Internal 1.8V LDO regulator
- 32-pin LQFP package
- Extended operating temperature range from -40°C to 85°C
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
USB IC Type
USB Host Controller / Android Host
Supply Voltage Min
2.97V
IC Case / Package
LQFP
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
USB Standard
USB 2.0
Supply Voltage Max
3.63V
No. of Pins
32Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
Product traceability