Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.460 |
10+ | €3.360 |
25+ | €3.270 |
50+ | €3.170 |
100+ | €3.030 |
250+ | €2.940 |
500+ | €2.900 |
Product Overview
FT4222HQ-D-T is a high/full-speed USB 2.0-to-quad SPI/I²C device controller. This device requires an external crystal at 12MHz in order for the internal PLL to operate. It supports multi-voltage IO: 1.8/2.5 and 3.3V and provides 128-byte one-time-programmable (OTP) memory space for storing vendor-specific information. Applications include USB to single mode SPI controller, USB to dual mode SPI controller, USB to quad mode SPI controller, USB to single SPI controller, USB to I²C interface controller, USB to I²C interface controller, utilizing USB to add system modularity, incorporate USB interface to enable PC transfers for development system communication, USB industrial control, USB data acquisition, accessory connectivity solutions for mobiles and tablets, USB dongle implementations for software/hardware encryption and wireless modules, detect USB dedicated charging ports, to allow for high-current battery charging in portable device.
- Single chip USB2.0 Hi-speed to SPI/I²C bridge with a variety of configurations
- Entire USB protocol handled on the chip, no USB specific firmware programming required
- Configurable industry-standard SPI interface controller
- Support configurable data width with single, dual, quad data width transfer mode in SPI
- SCK can support up to 30MHz in SPI
- Up to 53.8Mbps data transfer rate in SPI with quad mode transfer
- Support single bit data transfer with full-duplex transfer in SPI register
- Support up to 4 channels server selection control pins in SPI application
- Configurable GPIOs can be easily controlled by software applications via USB bus
- Ambient operating temperature range from -40°C to +85°C, VQFN-32 package
Technical Specifications
USB to SPI, I2C
5.5V
32Pins
85°C
-
No SVHC (25-Jun-2025)
4.5V
VQFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate