Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.320 |
Product Information
Product Overview
FT4232HA mini module is a USB-serial/FIFO development module in the FTDI product range which utilizes the FT4232HA USB hi-speed four-port bridge chip which handles all the USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. FT4232HA on the mini module is FTDI’s 5th generation of USB devices. The FT4232HA is a USB 2.0 high speed (480Mb/s) to UART/MPSSE IC that is automotive qualified for AEC temperature grade 2. The device features four interfaces that can be configured for asynchronous or synchronous serial. Two of these have an option to independently configure an MPSSE engine. This allows the FT4232HA to operate as two UART/bit-bang ports plus two MPSSE engines used to emulate JTAG, SPI, I2C, bit-bang or other synchronous serial modes. The FT4232HA mini module connects the signals of the FT4232HA IC to two 26-pin dual-row headers which allow easy connection to PCB header sockets and ribbon cables.
- USB 2.0 hi-speed compatible
- Reduced development time
- Rapid integration into existing systems
- USB powered, no external power supply needed
- Entire USB protocol handled by USB module
- Small USB type Mini-B connector common on many commercial devices
- Asynchronous serial data transfer rates from 300baud to 12Mbaud at TTL levels
- Synchronous serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
- UHCI / OHCI / EHCI host controller compatible
- Operating temperature range from -40°C to +85°C, support for USB suspend and resume
Technical Specifications
Interface
FTDI
-
No SVHC (25-Jun-2025)
USB to FIFO
FT4232HA
Evaluation Module FT4232HA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate