Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.920 |
10+ | €7.680 |
25+ | €7.520 |
50+ | €7.350 |
100+ | €7.090 |
250+ | €6.950 |
Price for:Each
Minimum: 1
Multiple: 1
€7.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT4232HAQ-TRAY
Order Code3976972
Technical Datasheet
Bridge TypeUSB to Serial Port
Supply Voltage Min1.08V
Supply Voltage Max1.32V
IC Case / PackageQFN
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
FT4232HAQ-TRAY is a USB 2.0 Hi-Speed (480Mb/s) to multi-purpose UART/MPSSE IC that is automotive qualified for AEC temperature grade 2. It can be configured in a variety of industry-standard serial or parallel interfaces. FT4232HA features 4 UARTs. Two of these have the option to independently configure an MPSSE engine, this allows the FT4232HA to operate as two UART/bit bang ports plus two MPSSE engines used to emulate JTAG, SPI, I²C, bit-bang or another synchronous serial mode.
- Single chip USB to quad serial ports with a variety of configurations
- Entire USB protocol handled on the chip, no USB specific firmware programming required
- USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/second) compatible
- Support for USB suspend and resume conditions via PWREN#, SUSPEND# and RI# pins
- Fully assisted hardware or X-On / X-Off software handshaking
- Low operating and USB suspend current, +3.3V single supply operating voltage range
- Supports bus powered, self-powered and high power bus powered USB configurations
- UHCI/OHCI/EHCI/xHCI host controller compatible
- Dedicated Windows DLLs are available for USB to SPI, and USB to I²C applications
- Ambient operating temperature range from -40°C to +105°C, QFN-64 package
Technical Specifications
Bridge Type
USB to Serial Port
Supply Voltage Max
1.32V
No. of Pins
64Pins
Operating Temperature Max
105°C
Qualification
AEC-Q100
Supply Voltage Min
1.08V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability