Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.770 |
| 10+ | €6.620 |
| 25+ | €6.550 |
| 50+ | €6.470 |
| 100+ | €6.420 |
| 250+ | €6.290 |
Product Information
Product Overview
FT4233HPQ-TRAY is a hi-speed USB device with Type-C/PD 3.0 controller IC that fully supports the latest USB Type-C and Power Delivery (PD) standards enabling support for power negotiation with the ability to sink or source current to a USB host device. This has one Dual-role PD port (PD port 1) which also carries the USB data communication. This can switch between the roles of sinking power from the host to power the peripheral and sourcing power to charge the host computer. A second included PD port (PD port 2) is a power sink and can be used to connect an external power source/charger. This can provide power to the peripheral board as well as charge the host via PD port 1. This is a USB 2.0 Hi-Speed (480Mb/s) to UART IC. It has the capability of being configured in a variety of industry standard serial or parallel interfaces. This fast quad channel bridge chip features 4 UARTs.
- PD policy engine using 32-bit RISC controller with 8Kb data RAM and 48Kb code ROM
- PD mode configuration through external EEPROM
- Options to use external MCU controlling PD policy through I²C interface
- Up to 8 configurable PD GPIO pins support, external MCU support through I²C bus
- External EEPROM support for USB device configuration and PD profile
- Single chip USB to quad serial ports with a variety of configurations
- Entire USB protocol handled on the chip, no USB specific firmware programming required
- USB 2.0 high speed (480Mbits/Second) and full speed (12Mbits/Second) compatible
- Low operating and USB suspend current, UHCI/OHCI/EHCI host controller compatible
- Ambient operating temperature range from -40°C to +85°C, 76-pin QFN package
Technical Specifications
USB to UART/MPSSE
1.32V
76Pins
85°C
-
No SVHC (25-Jun-2025)
1.08V
QFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for FT4233HPQ-TRAY
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate