Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.200 |
| 10+ | €7.070 |
| 25+ | €6.930 |
| 50+ | €6.100 |
| 100+ | €6.050 |
| 250+ | €6.000 |
Product Information
Product Overview
FT600Q-B-T is a USB 3.0 Super-Speed to 32-bit sync FIFO. This series incorporates two vendor-class USB devices supported by our D3XX driver. The chip supports up to 8 endpoints, with 2 additional communication endpoints, allowing for up to 4 data IN and 4 data OUT channels to be created with double buffering of up to 4kByte length for IN and 4kByte for OUT. Applications include upgrading legacy peripherals to USB, utilizing USB to add system modularity, interfacing PLD/FPGA-based designs to USB 3.0, USB 3.0 data acquisition, USB 3.0 digital video camera interface, USB 3.0 digital camera, USB 3.0 interface for printer/scanner, medical/industrial imaging devices, USB 3.0 instrumentation.
- Supports 2 parallel server FIFO bus protocols, with data bursting rate up to 400Mbps
- Supports multi-channel FIFO interface, up to 8 configurable endpoints (pipes)
- Built-in 16kB FIFO data buffer RAM, supports multi voltage I/O: 1.8V, 2.5V and 3.3V
- Configurable GPIO support, supports remote wakeup capability
- Provides USB battery charger detection, integrated power-on-reset circuit
- 3.3V typ VCC operating supply voltage, 70mA typ VCC operating supply current
- 50Kohm typ input pull-up/pull down resistance
- 2pF max pin capacitance, 10uA input/output leakage current
- Ambient operating temperature range from -40°C to +85°C
- 56-pin QFN package
Technical Specifications
USB 3.0 to FIFO
3V
56Pins
85°C
-
No SVHC (25-Jun-2025)
3.6V
QFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate