Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.370 |
Price for:Each
Minimum: 1
Multiple: 1
€29.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The MM900EV-LITE is a cut down Development Module for 32-bit high performance FT90x microcontroller family, which is used to develop and demonstrate the functionality of the FT90x embedded microcontroller. The module also provide a connector for accessing external plug-in hardware over an SPI interface. This board is optimized for HMI and embedded display applications.
- Micro SD card socket support
- A micro-B USB for connecting to USB host or providing a power supply over USB for the board
- 2x8-pins 2.54mm Pitch dual entry female header and 16-pins 0.5mm pitch FFC/FPC connectors
- 2x5-pins 1.27mm Pitch female micro-match connector for software download
- 2x20-pins 2.54mm Pitch female header support for external feature expansions
- 2x15-pins 2.54mm Pitch female header support for external feature expansions
- 5V Alternative power supply DC connector
- Hardware reset button provided
- 2x5-Pins 1.27mm pitch female Micro-MaTch connector for software download
- 2x20-Pins 2.54mm pitch female header support for external feature expansions
- 24-Pins 0.5mm pitch camera connector and two RGB LEDs (MM900EV2A/3A modules)
- MicroSD card socket supporting SD3.0 specification
- 2x8-Pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors for SPI master to support LCD display modules
Applications
Test & Measurement, Security, Building Automation, Automation & Process Control, Multimedia, Industrial
Notes
Drivers and Software available to download from www.ftdichip.com
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5