Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.090 |
5+ | €23.590 |
10+ | €23.080 |
50+ | €22.060 |
100+ | €21.310 |
Price for:Each
Minimum: 1
Multiple: 1
€24.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoTTL-232R-3V3-2MM
Order Code2419943
Technical Datasheet
Conversion Type0
Accessory TypeUSB to Serial Cable
Baud Rate3Mbaud
Converter Connector TypeSIP 8 Pin
FeaturesOn-board FT232RQ, Fully Assisted Hardware, Internal EEPROM, UART Support, UHCI/OHCI/EHCI Compatible
Chip TypeFT232R
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TTL-232R-3V3-2MM is an USB to UART Converter Cable with +3.3V TTL level UART signals. The USB side of the cable is USB powered and USB 2.0 full speed compatible. The cable is terminated by a 2mm pitch, Single-In-Line (SIL) keyed connector. This cable is primarily intended for interfacing the FTDI VDRIVE2 and VMUSIC2 modules.
- Entire USB Protocol Handled by the Electronics in the Cable USB
- 26AWG Conductor
- Connect Directly to a Microcontroller UART or I/O Pins
- Support for FT232R FTDIChip-ID™ Feature for Improved Security
- 8-way, Keyed Connector to Support FTDI VDRIVE2 and VMUSIC2
- Low USB Bandwidth Consumption
- -40 to +85°C Operating Temperature Range
Applications
Computers & Computer Peripherals
Technical Specifications
Conversion Type
0
Baud Rate
3Mbaud
Features
On-board FT232RQ, Fully Assisted Hardware, Internal EEPROM, UART Support, UHCI/OHCI/EHCI Compatible
Cable Length - Metric
1.8m
Product Range
-
Accessory Type
USB to Serial Cable
Converter Connector Type
SIP 8 Pin
Chip Type
FT232R
Cable Length - Imperial
5.9ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076657